Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39020DTPU18R

DigiKey Part Number
497-15498-2-ND - Tape & Reel (TR)
497-15498-1-ND - Cut Tape (CT)
497-15498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39020DTPU18R
Description
IC REG LINEAR 1.8V 200MA 4-DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LD39020DTPU18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
80dB ~ 55dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,75000kr 3,75
10kr 2,60700kr 26,07
25kr 2,31680kr 57,92
100kr 2,00400kr 200,40
250kr 1,85372kr 463,43
500kr 1,76330kr 881,65
1 000kr 1,68884kr 1 688,84
2 500kr 1,61029kr 4 025,72
5 000kr 1,56290kr 7 814,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 1,14715kr 11 471,50
20 000kr 1,12171kr 22 434,20
30 000kr 1,10898kr 33 269,40
50 000kr 1,09487kr 54 743,50
70 000kr 1,08662kr 76 063,40
Manufacturers Standard Package
Unit Price without VAT:kr 3,75000
Unit Price with VAT:kr 4,68750