Motor Driver DMOS On/Off PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9639

DigiKey Part Number
L9639-ND
Manufacturer
Manufacturer Product Number
L9639
Description
IC MOTOR DRIVER 8V-17V 20POWERSO
Customer Reference
Detailed Description
Motor Driver DMOS On/Off PowerSO-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
8V ~ 17V
Voltage - Load
8V ~ 17V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PowerSO-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.