


L78L09ACZ-AP | |
|---|---|
DigiKey Part Number | 497-16174-1-ND - Cut Tape (CT) 497-16174-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L09ACZ-AP |
Description | IC REG LINEAR 9V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L09ACZ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,60000 | kr 2,60 |
| 10 | kr 1,75100 | kr 17,51 |
| 25 | kr 1,55080 | kr 38,77 |
| 100 | kr 1,33060 | kr 133,06 |
| 250 | kr 1,22492 | kr 306,23 |
| 500 | kr 1,16104 | kr 580,52 |
| 1 000 | kr 1,10870 | kr 1 108,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,06560 | kr 2 131,20 |
| 4 000 | kr 1,03008 | kr 4 120,32 |
| 6 000 | kr 1,01230 | kr 6 073,80 |
| 10 000 | kr 0,99259 | kr 9 925,90 |
| 14 000 | kr 0,98107 | kr 13 734,98 |
| 20 000 | kr 0,97000 | kr 19 400,00 |
| 50 000 | kr 0,94616 | kr 47 308,00 |
| 100 000 | kr 0,93179 | kr 93 179,00 |
| Unit Price without VAT: | kr 2,60000 |
|---|---|
| Unit Price with VAT: | kr 3,25000 |




