


L78L05ABZ-TR | |
|---|---|
DigiKey Part Number | 497-13127-2-ND - Tape & Reel (TR) 497-13127-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L78L05ABZ-TR |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L05ABZ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,08000 | kr 3,08 |
| 10 | kr 2,09700 | kr 20,97 |
| 25 | kr 1,85880 | kr 46,47 |
| 100 | kr 1,60090 | kr 160,09 |
| 250 | kr 1,47660 | kr 369,15 |
| 500 | kr 1,40214 | kr 701,07 |
| 1 000 | kr 1,34075 | kr 1 340,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,29020 | kr 2 580,40 |
| 4 000 | kr 1,24856 | kr 4 994,24 |
| 6 000 | kr 1,22774 | kr 7 366,44 |
| 10 000 | kr 1,20466 | kr 12 046,60 |
| 14 000 | kr 1,19117 | kr 16 676,38 |
| 20 000 | kr 1,17818 | kr 23 563,60 |
| 50 000 | kr 1,15024 | kr 57 512,00 |
| Unit Price without VAT: | kr 3,08000 |
|---|---|
| Unit Price with VAT: | kr 3,85000 |





