


EVAL6932D1.2 | |
|---|---|
DigiKey Part Number | 497-5506-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6932D1.2 |
Description | EVAL BOARD FOR L6932 |
Customer Reference | |
Detailed Description | L6932 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V | |
Current - Output | 2A | |
Voltage - Input | 2V ~ 14V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | L6932 | |
Note | - | |
Base Product Number |

