
EVAL-STPM066 | |
|---|---|
DigiKey Part Number | 497-EVAL-STPM066-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-STPM066 |
Description | EVAL BOARD FOR STPM066 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STPM066 - Linear Voltage Regulator Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Linear Voltage Regulator | |
Embedded | No | |
Utilized IC / Part | STPM066 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 751,00000 | kr 751,00 |
| 10 | kr 749,26800 | kr 7 492,68 |
| Unit Price without VAT: | kr 751,00000 |
|---|---|
| Unit Price with VAT: | kr 938,75000 |

