RF Diode Standard - 1 Pair Series Connection 1500V 6 A TO-220FPAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMV1500HDFD

DigiKey Part Number
DMV1500HDFD-ND
Manufacturer
Manufacturer Product Number
DMV1500HDFD
Description
RF DIODE STANDAR 1500V TO220FPAB
Customer Reference
Detailed Description
RF Diode Standard - 1 Pair Series Connection 1500V 6 A TO-220FPAB
Datasheet
 Datasheet
EDA/CAD Models
DMV1500HDFD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Standard - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
1500V
Current - Max
6 A
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
-
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FPAB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types