1.5KE15CARL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 149
Unit Price: kr 12,12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 656
Unit Price: kr 5,20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 413
Unit Price: kr 8,85000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr 3,81898

Similar


Comchip Technology
In Stock: 0
Unit Price: kr 3,76173
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 8,37000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 2,39558
Datasheet
27.2V Clamp 368A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE15CARL

DigiKey Part Number
497-7049-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE15CARL
Description
TVS DIODE 12.8VWM 27.2VC DO201
Customer Reference
Detailed Description
27.2V Clamp 368A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
27.2V
Current - Peak Pulse (10/1000µs)
368A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2500pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types