
BM-CBRR003F5 | |
|---|---|
DigiKey Part Number | 380-BM-CBRR003F5-ND |
Manufacturer | |
Manufacturer Product Number | BM-CBRR003F5 |
Description | CABLE CAT5E RJ45-RJ45 3FT COILED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Teal | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 593,39000 | kr 1 593,39 |
| 10 | kr 1 354,51300 | kr 13 545,13 |
| 30 | kr 1 253,60433 | kr 37 608,13 |
| 50 | kr 1 211,14560 | kr 60 557,28 |
| Unit Price without VAT: | kr 1 593,39000 |
|---|---|
| Unit Price with VAT: | kr 1 991,73750 |

