
BM-CBMR007F5 | |
|---|---|
DigiKey Part Number | 380-BM-CBMR007F5-ND |
Manufacturer | |
Manufacturer Product Number | BM-CBMR007F5 |
Description | CBL ASSY CIRC 8P M TO RJ45 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 7.00' (2.13m) | |
Cable Type | Round Coiled | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 579,86000 | kr 3 579,86 |
| 10 | kr 3 043,47300 | kr 30 434,73 |
| 25 | kr 2 935,51920 | kr 73 387,98 |
| Unit Price without VAT: | kr 3 579,86000 |
|---|---|
| Unit Price with VAT: | kr 4 474,82500 |

