
BM-CBMR005F5 | |
|---|---|
DigiKey Part Number | 380-BM-CBMR005F5-ND |
Manufacturer | |
Manufacturer Product Number | BM-CBMR005F5 |
Description | CBL ASSY CIRC 8P M TO RJ45 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 5.00' (1.52m) | |
Cable Type | Round Coiled | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 713,97000 | kr 2 713,97 |
| 10 | kr 2 307,26700 | kr 23 072,67 |
| 30 | kr 2 168,50333 | kr 65 055,10 |
| Unit Price without VAT: | kr 2 713,97000 |
|---|---|
| Unit Price with VAT: | kr 3 392,46250 |

