
BM-CBMR003F5 | |
|---|---|
DigiKey Part Number | 380-BM-CBMR003F5-ND |
Manufacturer | |
Manufacturer Product Number | BM-CBMR003F5 |
Description | CBL ASSY CIRC 8P M TO RJ45 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 3.00' (914.4mm) | |
Cable Type | Round Coiled | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 740,43000 | kr 1 740,43 |
| 10 | kr 1 479,52700 | kr 14 795,27 |
| 30 | kr 1 369,30133 | kr 41 079,04 |
| 50 | kr 1 333,89240 | kr 66 694,62 |
| Unit Price without VAT: | kr 1 740,43000 |
|---|---|
| Unit Price with VAT: | kr 2 175,53750 |

