
BM-CBMM007F5 | |
|---|---|
DigiKey Part Number | 380-BM-CBMM007F5-ND |
Manufacturer | |
Manufacturer Product Number | BM-CBMM007F5 |
Description | CIRC CBL 8POS RCPT TO RCPT 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | X | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 7.00' (2.13m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyethylene (PE) | |
Color | Teal | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 714,05000 | kr 3 714,05 |
| 10 | kr 3 157,51200 | kr 31 575,12 |
| 25 | kr 3 056,00640 | kr 76 400,16 |
| Unit Price without VAT: | kr 3 714,05000 |
|---|---|
| Unit Price with VAT: | kr 4 642,56250 |

