
BM-CBMM003F5 | |
|---|---|
DigiKey Part Number | 380-BM-CBMM003F5-ND |
Manufacturer | |
Manufacturer Product Number | BM-CBMM003F5 |
Description | CIRC CBL 8POS RCPT TO RCPT 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | X | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.00' (914.40mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyethylene (PE) | |
Color | Teal | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 882,45000 | kr 1 882,45 |
| 10 | kr 1 600,26000 | kr 16 002,60 |
| 30 | kr 1 481,04833 | kr 44 431,45 |
| 50 | kr 1 453,37460 | kr 72 668,73 |
| Unit Price without VAT: | kr 1 882,45000 |
|---|---|
| Unit Price with VAT: | kr 2 353,06250 |

