
C70210M0087002 | |
|---|---|
DigiKey Part Number | 361-1001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C70210M0087002 |
Description | CONN SMART CARD PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Panel Mount | |
Features | Assembly with Cable, Switch | |
Height Above Board | 0.665" (16.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 704,63000 | kr 704,63 |
| 10 | kr 635,93500 | kr 6 359,35 |
| Unit Price without VAT: | kr 704,63000 |
|---|---|
| Unit Price with VAT: | kr 880,78750 |

