Black 25.8 x 28.7 Anti-Fatigue Mat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSMATC

DigiKey Part Number
5214-STSMATC-ND
Manufacturer
Manufacturer Product Number
STSMATC
Description
ACTIVE STANDING DESK MAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black 25.8x28.7 Anti-Fatigue Mat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Anti-Fatigue Mat
Surface Type
Textured
Length (Inches)
25.8
Width (Inches)
28.7
Thickness
2.8"
Color
Black
Material
Polyurethane Foam
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 732,23000kr 1 732,23
10kr 1 609,94500kr 16 099,45
25kr 1 571,05720kr 39 276,43
50kr 1 547,02460kr 77 351,23
Manufacturers Standard Package
Unit Price without VAT:kr 1 732,23000
Unit Price with VAT:kr 2 165,28750