PY1112H-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 0
Unit Price: kr 3,12000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr 1,28375
Datasheet

Similar


Rohm Semiconductor
In Stock: 153 208
Unit Price: kr 2,81000
Datasheet
Green 572nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PY1112H-TR

DigiKey Part Number
404-1020-2-ND - Tape & Reel (TR)
404-1020-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PY1112H-TR
Description
LED GREEN DIFFUSED 2125 SMD
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
151°, 156°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes