Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK14-1A66B-500W

DigiKey Part Number
374-1329-ND
Manufacturer
Manufacturer Product Number
MK14-1A66B-500W
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10 ~ 30AT
Must Release
4 ~ 27AT
Operating Temperature
-30°C ~ 70°C
Package / Case
Molded Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 63,69000kr 63,69
10kr 55,49300kr 554,93
25kr 52,47960kr 1 311,99
100kr 48,16750kr 4 816,75
250kr 45,48636kr 11 371,59
500kr 43,54586kr 21 772,93
1 000kr 41,67971kr 41 679,71
Manufacturers Standard Package
Unit Price without VAT:kr 63,69000
Unit Price with VAT:kr 79,61250