
MMS-1A-V2 0 | |
|---|---|
DigiKey Part Number | 374-1204-ND |
Manufacturer | |
Manufacturer Product Number | MMS-1A-V2 0 |
Description | SWITCH REED SPST-NO 0.1MA 3V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 2.2 ~ 5.25mT Operate Range 0.3mW 0.1mA (AC/DC) 3 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 2.2 ~ 5.25mT | |
Release Range | 1.76 ~ 4.73mT | |
Current - Switching | 0.1mA (AC/DC) | |
Voltage - Switching AC | 3 V | |
Voltage - Switching DC | 3 V | |
Power - Rated | 0.3mW | |
Operate Time | 0.2 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Length - Overall | 0.051" (1.30mm) | |
Size - Body | - | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 100°C | |
Capacitance | 0.3 pF | |
Current - Carry | 0.1mA (AC/DC) |

