Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK23-66-C-2

DigiKey Part Number
374-MK23-66-C-2TR-ND - Tape & Reel (TR)
374-MK23-66-C-2CT-ND - Cut Tape (CT)
374-MK23-66-C-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK23-66-C-2
Description
SWITCH REED SPST-NO 500MA 200V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MK23-66-C-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.7 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.772" (19.60mm)
Size - Body
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
Height Above Board
0.098" (2.50mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 654
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,36000kr 12,36
10kr 10,53300kr 105,33
25kr 9,78960kr 244,74
100kr 8,72430kr 872,43
250kr 8,08424kr 2 021,06
500kr 7,64158kr 3 820,79
1 000kr 7,23752kr 7 237,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 6,76372kr 16 909,30
5 000kr 6,45013kr 32 250,65
7 500kr 6,28385kr 47 128,88
12 500kr 6,09156kr 76 144,50
Manufacturers Standard Package
Unit Price without VAT:kr 12,36000
Unit Price with VAT:kr 15,45000