
MK23-66-B-4 | |
|---|---|
DigiKey Part Number | 374-MK23-66-B-4TR-ND - Tape & Reel (TR) 374-MK23-66-B-4CT-ND - Cut Tape (CT) 374-MK23-66-B-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK23-66-B-4 |
Description | SWITCH REED SPST-NO 500MA 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 0.05 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.799" (20.30mm) | |
Size - Body | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | |
Height Above Board | 0.106" (2.70mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,77000 | kr 13,77 |
| 10 | kr 11,63900 | kr 116,39 |
| 25 | kr 10,81480 | kr 270,37 |
| 100 | kr 9,63690 | kr 963,69 |
| 250 | kr 8,93132 | kr 2 232,83 |
| 500 | kr 8,44424 | kr 4 222,12 |
| 1 000 | kr 8,00039 | kr 8 000,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,64262 | kr 16 606,55 |
| 5 000 | kr 6,35669 | kr 31 783,45 |
| 7 500 | kr 6,19475 | kr 46 460,62 |
| 12 500 | kr 6,15624 | kr 76 953,00 |
| Unit Price without VAT: | kr 13,77000 |
|---|---|
| Unit Price with VAT: | kr 17,21250 |

