
MK23-35-D-4 | |
|---|---|
DigiKey Part Number | MK23-35-D-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK23-35-D-4 |
Description | SWITCH REED SPST-NO 1A 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 15W 1A (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 15W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.776" (19.70mm) | |
Size - Body | 0.087" Dia x 0.413" L (2.20mm x 10.50mm) | |
Height Above Board | 0.077" (1.95mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1.25A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,47666 | kr 16 191,65 |
| Unit Price without VAT: | kr 6,47666 |
|---|---|
| Unit Price with VAT: | kr 8,09583 |

