Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 175 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSK-1C90U-1520

DigiKey Part Number
KSK-1C90U-1520-ND
Manufacturer
Manufacturer Product Number
KSK-1C90U-1520
Description
SWITCH REED SPDT 500MA 175V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 175 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPDT
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
175 V
Voltage - Switching DC
175 V
Power - Rated
10W
Operate Time
0.7 ms
Release Time
1.5 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.209" (56.10mm)
Size - Body
0.100" Dia x 0.551" L (2.54mm x 14.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
1 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 43,32000kr 43,32
10kr 37,77200kr 377,72
25kr 35,72120kr 893,03
100kr 32,79440kr 3 279,44
250kr 30,97276kr 7 743,19
500kr 29,65326kr 14 826,63
1 000kr 28,38412kr 28 384,12
3 000kr 26,47340kr 79 420,20
Manufacturers Standard Package
Unit Price without VAT:kr 43,32000
Unit Price with VAT:kr 54,15000