
KSK-1A80-2030 | |
|---|---|
DigiKey Part Number | KSK-1A80-2030-ND |
Manufacturer | |
Manufacturer Product Number | KSK-1A80-2030 |
Description | SWITCH REED SPST-NO 500MA 170V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 30AT Operate Range 10W 500mA (AC/DC) 170 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 30AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 170 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.409" (35.80mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,19000 | kr 18,19 |
| 10 | kr 15,84000 | kr 158,40 |
| 25 | kr 14,98400 | kr 374,60 |
| 100 | kr 13,76080 | kr 1 376,08 |
| 250 | kr 12,99956 | kr 3 249,89 |
| 500 | kr 12,44756 | kr 6 223,78 |
| 1 000 | kr 11,91637 | kr 11 916,37 |
| 3 000 | kr 11,11604 | kr 33 348,12 |
| 5 000 | kr 10,76094 | kr 53 804,70 |
| Unit Price without VAT: | kr 18,19000 |
|---|---|
| Unit Price with VAT: | kr 22,73750 |

