Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSK-1A66/3-1520

DigiKey Part Number
374-1317-ND
Manufacturer
Manufacturer Product Number
KSK-1A66/3-1520
Description
SWITCH REED SPST-NO 500MA 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.7 ms
Release Time
0.05 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.744" (44.30mm)
Size - Body
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 8,34000kr 8,34
10kr 7,25700kr 72,57
25kr 6,87080kr 171,77
100kr 6,31100kr 631,10
250kr 5,96304kr 1 490,76
500kr 5,71058kr 2 855,29
1 000kr 5,46754kr 5 467,54
3 000kr 5,10115kr 15 303,45
5 000kr 4,93850kr 24 692,50
Manufacturers Standard Package
Unit Price without VAT:kr 8,34000
Unit Price with VAT:kr 10,42500