Glass Body Reed Switch SPST-NO 20 ~ 30AT Operate Range 10W 500mA (AC/DC) 180 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSK-1A66-2030

DigiKey Part Number
KSK-1A66-2030-ND
Manufacturer
Manufacturer Product Number
KSK-1A66-2030
Description
SWITCH REED SPST-NO 500MA 180V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 20 ~ 30AT Operate Range 10W 500mA (AC/DC) 180 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KSK-1A66-2030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
20 ~ 30AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
180 V
Voltage - Switching DC
180 V
Power - Rated
10W
Operate Time
0.5 ms
Release Time
0.1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.744" (44.30mm)
Size - Body
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.2 pF
Current - Carry
1.25A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 11,86000kr 11,86
10kr 10,09100kr 100,91
25kr 9,37560kr 234,39
100kr 8,35740kr 835,74
250kr 7,74368kr 1 935,92
500kr 7,31894kr 3 659,47
1 000kr 6,93087kr 6 930,87
3 000kr 6,39274kr 19 178,22
5 000kr 6,17405kr 30 870,25
Manufacturers Standard Package
Unit Price without VAT:kr 11,86000
Unit Price with VAT:kr 14,82500