
RNCP1206FTD562R | |
|---|---|
DigiKey Part Number | RNCP1206FTD562RTR-ND - Tape & Reel (TR) RNCP1206FTD562RCT-ND - Cut Tape (CT) RNCP1206FTD562RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD562R |
Description | RES 562 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD562R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,17100 | kr 1,71 |
| 25 | kr 0,15680 | kr 3,92 |
| 50 | kr 0,15280 | kr 7,64 |
| 100 | kr 0,14470 | kr 14,47 |
| 250 | kr 0,13468 | kr 33,67 |
| 500 | kr 0,12704 | kr 63,52 |
| 1 000 | kr 0,12021 | kr 120,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,11362 | kr 568,10 |
| 10 000 | kr 0,10554 | kr 1 055,40 |
| 15 000 | kr 0,10026 | kr 1 503,90 |
| 25 000 | kr 0,09498 | kr 2 374,50 |
| 35 000 | kr 0,09297 | kr 3 253,95 |
| 50 000 | kr 0,09277 | kr 4 638,50 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

