RCNP Thin Film Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP1206FTD4R70

DigiKey Part Number
RNCP1206FTD4R70TR-ND - Tape & Reel (TR)
RNCP1206FTD4R70CT-ND - Cut Tape (CT)
RNCP1206FTD4R70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP1206FTD4R70
Description
RES 4.7 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP1206FTD4R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max)
0.025" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 487
Factory Stock: 80 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,17100kr 1,71
25kr 0,15680kr 3,92
50kr 0,15280kr 7,64
100kr 0,14470kr 14,47
250kr 0,13468kr 33,67
500kr 0,12704kr 63,52
1 000kr 0,12021kr 120,21
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,11362kr 568,10
10 000kr 0,10554kr 1 055,40
15 000kr 0,10026kr 1 503,90
25 000kr 0,09498kr 2 374,50
35 000kr 0,09297kr 3 253,95
50 000kr 0,09277kr 4 638,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250