
RNCP1206FTD221R | |
|---|---|
DigiKey Part Number | RNCP1206FTD221RTR-ND - Tape & Reel (TR) RNCP1206FTD221RCT-ND - Cut Tape (CT) RNCP1206FTD221RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD221R |
Description | RES 221 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD221R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,16400 | kr 1,64 |
| 25 | kr 0,15400 | kr 3,85 |
| 50 | kr 0,15000 | kr 7,50 |
| 100 | kr 0,13850 | kr 13,85 |
| 250 | kr 0,12892 | kr 32,23 |
| 500 | kr 0,12160 | kr 60,80 |
| 1 000 | kr 0,11506 | kr 115,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,10875 | kr 543,75 |
| 10 000 | kr 0,10102 | kr 1 010,20 |
| 15 000 | kr 0,09596 | kr 1 439,40 |
| 25 000 | kr 0,09092 | kr 2 273,00 |
| 35 000 | kr 0,08899 | kr 3 114,65 |
| 50 000 | kr 0,08880 | kr 4 440,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

