
RNCP0805FTD221R | |
|---|---|
DigiKey Part Number | RNCP0805FTD221RTR-ND - Tape & Reel (TR) RNCP0805FTD221RCT-ND - Cut Tape (CT) RNCP0805FTD221RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD221R |
Description | RES 221 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD221R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,12500 | kr 1,25 |
| 25 | kr 0,11560 | kr 2,89 |
| 50 | kr 0,11540 | kr 5,77 |
| 100 | kr 0,10970 | kr 10,97 |
| 250 | kr 0,10120 | kr 25,30 |
| 500 | kr 0,09564 | kr 47,82 |
| 1 000 | kr 0,09044 | kr 90,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,08081 | kr 404,05 |
| 10 000 | kr 0,06061 | kr 606,10 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

