RCNP Thin Film Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0603FTD75R0

DigiKey Part Number
RNCP0603FTD75R0TR-ND - Tape & Reel (TR)
RNCP0603FTD75R0CT-ND - Cut Tape (CT)
RNCP0603FTD75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0603FTD75R0
Description
RES 75 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0603FTD75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 161
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,11100kr 1,11
25kr 0,10440kr 2,61
50kr 0,10260kr 5,13
100kr 0,09650kr 9,65
250kr 0,08924kr 22,31
500kr 0,08422kr 42,11
1 000kr 0,07960kr 79,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,07387kr 369,35
10 000kr 0,06332kr 633,20
15 000kr 0,06105kr 915,75
25 000kr 0,06092kr 1 523,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250