
RNCP0603FTD180R | |
|---|---|
DigiKey Part Number | RNCP0603FTD180RTR-ND - Tape & Reel (TR) RNCP0603FTD180RCT-ND - Cut Tape (CT) RNCP0603FTD180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD180R |
Description | RES 180 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,09000 | kr 0,90 |
| 25 | kr 0,08840 | kr 2,21 |
| 50 | kr 0,08840 | kr 4,42 |
| 100 | kr 0,08440 | kr 8,44 |
| 250 | kr 0,07960 | kr 19,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,07387 | kr 369,35 |
| 10 000 | kr 0,05277 | kr 527,70 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

