
RNCF0603BKE1M00 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE1M00TR-ND - Tape & Reel (TR) 738-RNCF0603BKE1M00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE1M00 |
Description | RES SMD 1M OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,21000 | kr 1,21 |
| 10 | kr 0,98500 | kr 9,85 |
| 25 | kr 0,91280 | kr 22,82 |
| 50 | kr 0,86240 | kr 43,12 |
| 100 | kr 0,81410 | kr 81,41 |
| 250 | kr 0,75584 | kr 188,96 |
| 500 | kr 0,71564 | kr 357,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,72639 | kr 726,39 |
| 2 000 | kr 0,69081 | kr 1 381,62 |
| 3 000 | kr 0,67164 | kr 2 014,92 |
| 5 000 | kr 0,64927 | kr 3 246,35 |
| 7 000 | kr 0,63554 | kr 4 448,78 |
| 10 000 | kr 0,62182 | kr 6 218,20 |
| 12 000 | kr 0,61514 | kr 7 381,68 |
| 24 000 | kr 0,59164 | kr 14 199,36 |
| 25 000 | kr 0,59035 | kr 14 758,75 |
| Unit Price without VAT: | kr 1,21000 |
|---|---|
| Unit Price with VAT: | kr 1,51250 |

