
CSRN2512FK10L0 | |
|---|---|
DigiKey Part Number | CSRN2512FK10L0TR-ND - Tape & Reel (TR) CSRN2512FK10L0CT-ND - Cut Tape (CT) CSRN2512FK10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FK10L0 |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FK10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,63000 | kr 6,63 |
| 10 | kr 4,01000 | kr 40,10 |
| 25 | kr 3,56600 | kr 89,15 |
| 50 | kr 3,31280 | kr 165,64 |
| 100 | kr 3,21430 | kr 321,43 |
| 250 | kr 2,84924 | kr 712,31 |
| 500 | kr 2,63678 | kr 1 318,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,14237 | kr 2 142,37 |
| 2 000 | kr 2,08961 | kr 4 179,22 |
| 3 000 | kr 2,03684 | kr 6 110,52 |
| 5 000 | kr 2,01567 | kr 10 078,35 |
| 7 000 | kr 1,97861 | kr 13 850,27 |
| 10 000 | kr 1,94619 | kr 19 461,90 |
| 12 000 | kr 1,85443 | kr 22 253,16 |
| Unit Price without VAT: | kr 6,63000 |
|---|---|
| Unit Price with VAT: | kr 8,28750 |


