
21260 | |
|---|---|
DigiKey Part Number | 1568-21260-ND |
Manufacturer | |
Manufacturer Product Number | 21260 |
Description | VIBRATION ERM MOTOR - 10K RPM |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 1.264 / 8.93 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.177" x 0.169" (4.50mm x 4.30mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.177" (4.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |

