
16892 | |
|---|---|
DigiKey Part Number | 1568-16892-ND |
Manufacturer | |
Manufacturer Product Number | 16892 |
Description | SPARKFUN QWIIC MP3 TRIGGER |
Customer Reference | |
Detailed Description | MP3 Player Audio Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Audio | |
Function | MP3 Player | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic | |
Note | - |

