
07840 | |
|---|---|
DigiKey Part Number | 1568-07840-ND |
Manufacturer | |
Manufacturer Product Number | 07840 |
Description | MONOCRYSTALIN SOLAR CELL 2.5W 8V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 2.5 W 8 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 2.5 W | |
Current - Short Circuit (Isc) | 310 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | - |

