New at DigiKey
Image for RM20M12K1000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM20M12K1000

DigiKey Part Number
1539-RM20M12K1000-ND
Manufacturer
Manufacturer Product Number
RM20M12K1000
Description
CIRCULAR CONTACT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 20-22 AWG Size 16 Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
0.32 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 000kr 8,98147kr 8 981,47
Manufacturers Standard Package
Unit Price without VAT:kr 8,98147
Unit Price with VAT:kr 11,22684