
KRC24M9K | |
|---|---|
DigiKey Part Number | 1539-KRC24M9K-ND |
Manufacturer | |
Manufacturer Product Number | KRC24M9K |
Description | CIRCULAR CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 24 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 24 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 9,10018 | kr 18 200,36 |
| Unit Price without VAT: | kr 9,10018 |
|---|---|
| Unit Price with VAT: | kr 11,37523 |

