ATmega328 - Data Logger Memory Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega328 - Data Logger Memory Evaluation Board
333143
333143

333143

DigiKey Part Number
5032-333143-ND
Manufacturer
Manufacturer Product Number
333143
Description
EVAL BOARD FOR ATMEGA328
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ATmega328 - Data Logger Memory Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soldered Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Memory
Function
Data Logger
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
ATmega328
Primary Attributes
5V Operating Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 128,44000kr 128,44
Manufacturers Standard Package
Unit Price without VAT:kr 128,44000
Unit Price with VAT:kr 160,55000