
R210408012 | |
|---|---|
DigiKey Part Number | 2201-R210408012TR-ND - Tape & Reel (TR) 2201-R210408012CT-ND - Cut Tape (CT) 2201-R210408012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R210408012 |
Description | MMT F STR SMT TR100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 100°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 74,85000 | kr 74,85 |
| 10 | kr 63,57400 | kr 635,74 |
| 25 | kr 59,59120 | kr 1 489,78 |
| 50 | kr 56,74740 | kr 2 837,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 54,03710 | kr 5 403,71 |
| 200 | kr 51,45875 | kr 10 291,75 |
| 300 | kr 50,00827 | kr 15 002,48 |
| 500 | kr 48,23926 | kr 24 119,63 |
| 700 | kr 47,10839 | kr 32 975,87 |
| 1 000 | kr 45,93903 | kr 45 939,03 |
| Unit Price without VAT: | kr 74,85000 |
|---|---|
| Unit Price with VAT: | kr 93,56250 |

