
ST-0503 | |
|---|---|
DigiKey Part Number | 433-1083-2-ND - Tape & Reel (TR) 433-1083-1-ND - Cut Tape (CT) 433-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-0503 |
Description | BUZZER MAGN 3V 5MMX5MMSMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-0503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 110mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,88000 | kr 30,88 |
| 10 | kr 24,24400 | kr 242,44 |
| 25 | kr 22,08160 | kr 552,04 |
| 50 | kr 20,59240 | kr 1 029,62 |
| 100 | kr 19,22140 | kr 1 922,14 |
| 250 | kr 18,84136 | kr 4 710,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 15,39328 | kr 38 483,20 |
| Unit Price without VAT: | kr 30,88000 |
|---|---|
| Unit Price with VAT: | kr 38,60000 |












