Buzzers Transducer, Externally Driven Magnetic 3.6 V 70mA 2.3kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-025BL

DigiKey Part Number
433-1086-2-ND - Tape & Reel (TR)
433-1086-1-ND - Cut Tape (CT)
433-1086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-025BL
Description
BUZZER MAGN 3.6V 7.5X7.5 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 70mA 2.3kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ST-025BL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2 ~ 4V
Frequency
2.3kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
87dB @ 3.6V, 10cm
Current - Supply
70mA
Port Location
Side
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 012
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,53000kr 24,53
10kr 19,26100kr 192,61
25kr 17,53680kr 438,42
50kr 16,35160kr 817,58
100kr 15,25670kr 1 525,67
250kr 14,57280kr 3 643,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 12,14689kr 24 293,78
4 000kr 11,90574kr 47 622,96
Manufacturers Standard Package
Unit Price without VAT:kr 24,53000
Unit Price with VAT:kr 30,66250