
S3D20065D1 | |
|---|---|
DigiKey Part Number | 1655-S3D20065D1-ND |
Manufacturer | |
Manufacturer Product Number | S3D20065D1 |
Description | DIODE SIL CARB 650V 20A TO247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 1190pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,92000 | kr 34,92 |
| 25 | kr 19,61880 | kr 490,47 |
| 100 | kr 15,95510 | kr 1 595,51 |
| 500 | kr 13,01868 | kr 6 509,34 |
| 1 000 | kr 12,07516 | kr 12 075,16 |
| 2 000 | kr 11,42109 | kr 22 842,18 |
| Unit Price without VAT: | kr 34,92000 |
|---|---|
| Unit Price with VAT: | kr 43,65000 |

