
S23CC03 | |
|---|---|
DigiKey Part Number | 1655-S23CC03TR-ND - Tape & Reel (TR) 1655-S23CC03CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S23CC03 |
Description | TVS DIODE 3.3VWM 26VC SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,81000 | kr 2,81 |
| 10 | kr 1,72900 | kr 17,29 |
| 100 | kr 1,07950 | kr 107,95 |
| 500 | kr 0,79484 | kr 397,42 |
| 1 000 | kr 0,70256 | kr 702,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,58510 | kr 1 755,30 |
| 6 000 | kr 0,52579 | kr 3 154,74 |
| 9 000 | kr 0,49553 | kr 4 459,77 |
| 15 000 | kr 0,46150 | kr 6 922,50 |
| 21 000 | kr 0,44133 | kr 9 267,93 |
| 30 000 | kr 0,42173 | kr 12 651,90 |
| 75 000 | kr 0,37869 | kr 28 401,75 |
| 150 000 | kr 0,35209 | kr 52 813,50 |
| Unit Price without VAT: | kr 2,81000 |
|---|---|
| Unit Price with VAT: | kr 3,51250 |

