S16LCC05-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S16C03-8

DigiKey Part Number
1655-S16C03-8TR-ND - Tape & Reel (TR)
1655-S16C03-8CT-ND - Cut Tape (CT)
1655-S16C03-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S16C03-8
Description
TVS DIODE 3.3VWM 7VC 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
Ethernet, Telecom
Capacitance @ Frequency
425pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 165
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,00000kr 20,00
10kr 12,76500kr 127,65
100kr 8,62280kr 862,28
500kr 6,84634kr 3 423,17
1 000kr 6,42038kr 6 420,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,65698kr 14 142,45
5 000kr 5,27507kr 26 375,35
7 500kr 5,24536kr 39 340,20
Manufacturers Standard Package
Unit Price without VAT:kr 20,00000
Unit Price with VAT:kr 25,00000