
S16LCC05-8 | |
|---|---|
DigiKey Part Number | 1655-S16LCC05-8TR-ND - Tape & Reel (TR) 1655-S16LCC05-8CT-ND - Cut Tape (CT) 1655-S16LCC05-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16LCC05-8 |
Description | TVS DIODE 5VWM 9.8VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,45000 | kr 21,45 |
| 10 | kr 13,73900 | kr 137,39 |
| 100 | kr 9,33310 | kr 933,31 |
| 500 | kr 7,44824 | kr 3 724,12 |
| 1 000 | kr 7,17596 | kr 7 175,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,18640 | kr 15 466,00 |
| Unit Price without VAT: | kr 21,45000 |
|---|---|
| Unit Price with VAT: | kr 26,81250 |

