
MBR260HW | |
|---|---|
DigiKey Part Number | 1655-MBR260HWTR-ND - Tape & Reel (TR) 1655-MBR260HWCT-ND - Cut Tape (CT) 1655-MBR260HWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR260HW |
Description | DIODE SCHOTTKY 60V 2A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 100pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,14000 | kr 4,14 |
| 10 | kr 2,51100 | kr 25,11 |
| 100 | kr 1,58740 | kr 158,74 |
| 500 | kr 1,18432 | kr 592,16 |
| 1 000 | kr 1,05405 | kr 1 054,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,88822 | kr 2 664,66 |
| 6 000 | kr 0,80457 | kr 4 827,42 |
| 9 000 | kr 0,76194 | kr 6 857,46 |
| 15 000 | kr 0,71399 | kr 10 709,85 |
| 21 000 | kr 0,68559 | kr 14 397,39 |
| 30 000 | kr 0,65799 | kr 19 739,70 |
| 75 000 | kr 0,59741 | kr 44 805,75 |
| 150 000 | kr 0,58326 | kr 87 489,00 |
| Unit Price without VAT: | kr 4,14000 |
|---|---|
| Unit Price with VAT: | kr 5,17500 |











