
MBR1550S | |
|---|---|
DigiKey Part Number | 1655-MBR1550STR-ND - Tape & Reel (TR) 1655-MBR1550SCT-ND - Cut Tape (CT) 1655-MBR1550SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1550S |
Description | DIODE SCHOTTKY 50V 15A TO277B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
Capacitance @ Vr, F | 850pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,74000 | kr 7,74 |
| 10 | kr 4,77400 | kr 47,74 |
| 100 | kr 3,08060 | kr 308,06 |
| 500 | kr 2,34872 | kr 1 174,36 |
| 1 000 | kr 2,11272 | kr 2 112,72 |
| 2 000 | kr 1,91396 | kr 3 827,92 |
| 5 000 | kr 1,69876 | kr 8 493,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,56571 | kr 15 657,10 |
| 20 000 | kr 1,45384 | kr 29 076,80 |
| 30 000 | kr 1,39685 | kr 41 905,50 |
| 50 000 | kr 1,38955 | kr 69 477,50 |
| Unit Price without VAT: | kr 7,74000 |
|---|---|
| Unit Price with VAT: | kr 9,67500 |

