
SI8650ED-B-IS | |
|---|---|
DigiKey Part Number | 336-2102-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8650ED-B-IS |
Description | DGTL ISOLTR 5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8650ED-B-IS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 5/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,45000 | kr 49,45 |
| 10 | kr 37,64100 | kr 376,41 |
| 46 | kr 33,11152 | kr 1 523,13 |
| 138 | kr 30,86312 | kr 4 259,11 |
| 276 | kr 29,76261 | kr 8 214,48 |
| 506 | kr 28,96119 | kr 14 654,36 |
| 1 012 | kr 28,19722 | kr 28 535,59 |
| 2 530 | kr 27,39076 | kr 69 298,62 |
| Unit Price without VAT: | kr 49,45000 |
|---|---|
| Unit Price with VAT: | kr 61,81250 |

